RS PRO Galvanised Steel Flexible Conduit Metal 16mm 10m

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Plain Galvanised Steel Conduit

Ideal for high temperature continuous flexing applications requiring high mechanical protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc

IP40
Temperature range -50 °C → +300 °C
Self coloured Galvanised steel

Specifications
Attribute Value
Nominal Diameter 16mm
Material Galvanised Steel
Conduit Type Flexible
Colour Metal
Length 10m
IP Rating IP40
Coating Material Uncoated
Maximum Operating Temperature +300°C
Minimum Operating Temperature -50°C
29 In stock for FREE next working day delivery
Price 1 Reel of 10 Metre(s)
£ 34.91
(exc. VAT)
£ 41.89
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 9
£34.91
£3.491
10 - 49
£33.15
£3.315
50 +
£31.40
£3.14
*price indicative
Related Products
Constructed of stainless steel 316 grade. A flexible ...
Description:
Constructed of stainless steel 316 grade. A flexible small bore conduit which has a wide operating temperature making it ideal for cable protection in instrumentation applications. The 3mm and 5mm conduit are specifically suitable in fibre optic applications. Other applications include: Sensors, robotics, packaging machinery and laser light applications. IP40Good ...
Flexicon FU System galvanised steel, helically wound flexible ...
Description:
Flexicon FU System galvanised steel, helically wound flexible conduit.Typical applications include underfloor wiring in office blocks. High mechanical strength Highly flexible Inherently low fire hazard (LFH)Fully compliant with LUL Standard 1-085 (Cert. No. 296)Temperature range: -100°C to +300°CIP rating: IP40Colour: natural (zinc self colour).
Adaptaflex steel type S, helically wound, galvanised steel ...
Description:
Adaptaflex steel type S, helically wound, galvanised steel conduit works well in high temperatures and where high mechanical strength is needed. This type of conduit has been created and designed to a high quality standard, offering reliability and durability. • Features high flexibility, with a minimum bend radius of 45mm.• ...
A helically wound galvanised steel conduit with a ...
Description:
A helically wound galvanised steel conduit with a liquid resistant PVC cover and a protective galvanised steel overbraid offering enhanced EMI screening, UV resistance and mechanical protection. EMC screening 74dB @ 1MHz IP54 (with Fittings)-5°C to +70°C operating temperature.