- RS Stock No.:
- 836-1019
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 836-1019
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
6491B H07Z-R Conduit Cable 100m
6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.
For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant
Standards
EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Sheath Colour | Brown |
Voltage Rating | 750 V |
Outer Diameter | 3.8 → 4.7mm |
Standards Met | Euroclass Eca |
Fire Behaviour | Flame Retardant |
Insulation Wall Thickness | 0.8mm |
Number of Strands | 7 |