RS PRO Single Core Conduit Cable HO7V-R Conduit & Trunking Cable, 35 mm² CSA , 450 V dc, 750 V ac, Black PVC 100m

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

These cables are intended for installation in surface mounted or embedded conduits, or similar closed systems. These cables are suitable for use in channels with cover. Suitable for fixed protected installation in or on light fittings and inside applications, switchgear and controlgear, for voltages up to 750V a.c or up to 450V to earth d.c.. When installed in an earthed metal enclosure, cables are suitable for voltages up to 1000V a.c or up to 750V to earth d.c.

Specifications
Attribute Value
Harmonised Code HO7V-R
Outer Sheath Material PVC
Cross Sectional Area 35 mm²
Type Single Core Conduit Cable
Length 100m
Outer Diameter 10.9mm
Core Strands 7/2.52 mm
Sheath Colour Black
Voltage Rating 450 V dc, 750 V ac
Insulation Wall Thickness 1.2mm
Cable Shape Single Core
Size of Strands 2.52 mm
Cable Type 6491X
Number of Strands 7
5 In stock for FREE next working day delivery
Price 1 Reel of 100 Metre(s)
£ 543.72
(exc. VAT)
£ 652.46
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£543.72
£5.437
*price indicative
Related Products
These cables are designed to be used in ...
Description:
These cables are designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. They are intended for installation in surface mounted or embedded conduits, or similar closed systems. These cables are suitable for use in channels with ...
RS PRO Single Core Cable HO7Z-R Conduit & ...
Description:
RS PRO Single Core Cable HO7Z-R Conduit & Trunking Cable, 25 mm² CSA , 450 V dc, 750 V ac, Black LSZH 100m