- RS Stock No.:
- 185-3913
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 185-3913
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Single Core Cable
The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 16mm². The HO7V-R harmonised blue coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1mm
• Strand size: 1.70mm
• Overall diameter ranges between 6.4mm and 7.8mm
• Number of strands: 7
• Insulation wall thickness: 1mm
• Strand size: 1.70mm
• Overall diameter ranges between 6.4mm and 7.8mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
• BS EN 50363-3
• BS EN 50525-2-31:2011
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 16 mm² |
Sheath Colour | Blue |
Cable Shape | Single Core |
Core Strands | 7/1.7 mm |
Length | 50m |
Voltage Rating | 450 V dc, 750 V ac |
Outer Diameter | 7.8mm |
Cable Type | 6491X |
Insulation Wall Thickness | 1mm |
Outer Sheath Material | PVC |
Number of Strands | 7 |
Size of Strands | 1.7 mm |