RS PRO Single Core Conduit Cable HO7V-U Conduit & Trunking Cable, 1.5 mm² CSA , 450 V dc, 750 V ac, Grey PVC 100m

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

These cables are intended for installation in surface mounted or embedded conduits, or similar closed systems. These cables are suitable for use in channels with cover. Suitable for fixed protected installation in or on light fittings and inside applications, switchgear and controlgear, for voltages up to 750V a.c or up to 450V to earth d.c.. When installed in an earthed metal enclosure, cables are suitable for voltages up to 1000V a.c or up to 750V to earth d.c.

Specifications
Attribute Value
Harmonised Code HO7V-U
Outer Sheath Material PVC
Cross Sectional Area 1.5 mm²
Type Single Core Conduit Cable
Length 100m
Outer Diameter 3.2mm
Core Strands 1/1.38 mm
Sheath Colour Grey
Voltage Rating 450 V dc, 750 V ac
Insulation Wall Thickness 0.7mm
Cable Shape Single Core
Size of Strands 1.38 mm
Number of Strands 1
Cable Type 6491X
48 In stock for FREE next working day delivery
Price 1 Reel of 100 Metre(s)
£ 24.13
(exc. VAT)
£ 28.96
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£24.13
£0.241
*price indicative
Related Products
CAELIFLEX® cables are mainly used for wiring machine ...
Description:
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation. • Unshielded flexible control cables – black numbered + G / Y• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint ...
IBS cables for industrial communications and field bus ...
Description:
IBS cables for industrial communications and field bus in sensors / actuators. Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modulesDeveloped specifically for use at the lowest field bus levels - ...
From Lapp, this Olflex Robust series cable has ...
Description:
From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries. It also features copper screening, and is EMC compliant for use in environments where electromagnetic interference might be an issue.This highly versatile control cable has a high degree of resistance ...
From Lapp, this Spirex Olflex series multi-core cable ...
Description:
From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is ...