Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Conduit Fittings
Thomas & Betts Straight, Cable Conduit Fitting, 16mm Nominal Size, M16, Steel
RS Stock No.:
296-4732
Mfr. Part No.:
9360RS
Brand:
Thomas & Betts
Image representative of range
View this category
Discontinued product
RS Stock No.:
296-4732
Mfr. Part No.:
9360RS
Brand:
Thomas & Betts
Technical Reference
Legislation and Compliance
Specifications
ShureSeal Liquid Tight Flexible Metallic Conduit and Fittings Grade Details
CSA 002884Q (Fitting)
UL E23018 (Fitting)
VDE 131354
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Nominal Size
16mm
Fitting Type
Straight
Thread Size
M16
Material
Steel
IP Rating
IP67
Finish
Galvanised