Schneider Electric Conduit, Rigid Conduit Fitting, 50 mm Nominal Size, Polyvinyl Chloride, Grey IP40 rating
- RS Stock No.:
- 871-377
- Mfr. Part No.:
- IMT53350
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£1,972.41
(exc. VAT)
£2,366.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,972.41 |
*price indicative
- RS Stock No.:
- 871-377
- Mfr. Part No.:
- IMT53350
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rigid Conduit Fitting | |
| Nominal Size | 50 mm | |
| Sub Type | Conduit | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Standards/Approvals | EN | |
| Series | IMT53350 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rigid Conduit Fitting | ||
Nominal Size 50 mm | ||
Sub Type Conduit | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
IP Rating IP40 | ||
Standards/Approvals EN | ||
Series IMT53350 | ||
- COO (Country of Origin):
- FR
The Schneider Electric bend is a reliable component designed for GT functionality, suited for both indoor and outdoor use to support various applications in electrical installations.
Made from Durable PVC for enhanced longevity
Rated IP40 for indoor and outdoor environments
Nominal cross-section of 1541 mm² ensures optimal performance
Complies with IEC 61386 standards for quality assurance
Related links
- Schneider Electric Conduit 40 mm Nominal Size Grey IP40 rating
- Schneider Electric Conduit 50 mm Nominal Size Grey IP41 rating
- Schneider Electric 16 mm Nominal Size Grey IP40 rating
- Schneider Electric 25 mm Nominal Size Grey IP40 rating
- Schneider Electric 20 mm Nominal Size Grey IP40 rating
- Schneider Electric 20 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 50 mm Nominal Size Grey IP40 rating
- Schneider Electric 32 mm Nominal Size Grey IP40 rating
