Schneider Electric, Rigid Conduit Fitting, 32 mm Nominal Size, PVC, Grey IP40 rating
- RS Stock No.:
- 871-375
- Mfr. Part No.:
- IMT53332
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£701.31
(exc. VAT)
£841.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £701.31 |
*price indicative
- RS Stock No.:
- 871-375
- Mfr. Part No.:
- IMT53332
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Size | 32 mm | |
| Product Type | Rigid Conduit Fitting | |
| Material | PVC | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC 61386 | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Size 32 mm | ||
Product Type Rigid Conduit Fitting | ||
Material PVC | ||
Colour Grey | ||
IP Rating IP40 | ||
Standards/Approvals IEC 61386 | ||
Series Mureva | ||
- COO (Country of Origin):
- FR
The Schneider Electric bend is designed for efficient cable routing, facilitating connections in complex installations while ensuring secure positioning.
Indoor and outdoor application capability ensures versatile installation
Constructed from Durable PVC material for enhanced longevity
IP40 protection rating safeguards against solids for reliable performance
GT-functionality allows for efficient use in cable management
Related links
- Schneider Electric 25 mm Nominal Size Grey IP40 rating
- Schneider Electric 20 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 32 mm Nominal Size Stainless Steel, Grey IP40 rating
- Schneider Electric Conduit 40 mm Nominal Size Grey IP40 rating
- Schneider Electric Conduit 50 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 50 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 25 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 25 mm Nominal Size Stainless Steel, Grey IP40 rating
