Schneider Electric Conduit, Rigid Conduit Fitting, 50 mm Nominal Size, Polypropylene, Grey IP41 rating
- RS Stock No.:
- 871-373
- Mfr. Part No.:
- IMT51350
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£343.52
(exc. VAT)
£412.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.52 |
*price indicative
- RS Stock No.:
- 871-373
- Mfr. Part No.:
- IMT51350
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Size | 50 mm | |
| Product Type | Rigid Conduit Fitting | |
| Sub Type | Conduit | |
| Material | Polypropylene | |
| Colour | Grey | |
| IP Rating | IP41 | |
| Standards/Approvals | EN | |
| Series | IMT51350 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Size 50 mm | ||
Product Type Rigid Conduit Fitting | ||
Sub Type Conduit | ||
Material Polypropylene | ||
Colour Grey | ||
IP Rating IP41 | ||
Standards/Approvals EN | ||
Series IMT51350 | ||
- COO (Country of Origin):
- FR
The Schneider Electric conduit sleeve designed for efficient indoor and outdoor use, catering to Mureva TUBE specifications and ensuring reliable wiring solutions.
Constructed from Durable polypropylene for enhanced longevity
Crush resistance rated at 750 N/m to protect enclosed cables
Available in a grey finish conforming to RAL 7035 colour standards
Designed to accommodate an internal diameter of 46 mm for versatile installations
Related links
- Schneider Electric Conduit 63 mm Nominal Size Grey IP41 rating
- Schneider Electric Conduit 40 mm Nominal Size Grey IP41 rating
- Schneider Electric 20 mm Nominal Size Grey IP41 rating
- Schneider Electric 16 mm Nominal Size Grey IP41 rating
- Schneider Electric 25 mm Nominal Size Grey IP41 rating
- Schneider Electric 21.3 mm Nominal Size Polyvinyl Chloride, Grey IP41 rating
- Schneider Electric 16.8 mm Nominal Size Polyvinyl Chloride, Grey IP41 rating
- Schneider Electric Conduit 50 mm Nominal Size Grey IP40 rating
