Schneider Electric, Rigid Conduit Fitting, 20 mm Nominal Size, PVC, Grey IP40 rating
- RS Stock No.:
- 866-172
- Mfr. Part No.:
- IMT53320W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£313.08
(exc. VAT)
£375.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.08 |
*price indicative
- RS Stock No.:
- 866-172
- Mfr. Part No.:
- IMT53320W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rigid Conduit Fitting | |
| Nominal Size | 20 mm | |
| Material | PVC | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Standards/Approvals | NF | |
| Product Condition | Repacked | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rigid Conduit Fitting | ||
Nominal Size 20 mm | ||
Material PVC | ||
Colour Grey | ||
IP Rating IP40 | ||
Standards/Approvals NF | ||
Product Condition Repacked | ||
Series Mureva | ||
- COO (Country of Origin):
- FR
The Schneider Electric Bend is designed for indoor and outdoor use, providing reliable GT-function connectivity for repacked Mureva Tube systems. It features a robust construction, ensuring efficient installation and compliance with established standards.
IP40 protection ensures durability in various environments
Grey colour offers a NEUTRAL aesthetic
PVC construction enhances longevity and performance
Quantity per set includes 50 pieces for substantial projects
1
33
28
61
Related links
- Schneider Electric 25 mm Nominal Size Grey IP40 rating
- Schneider Electric 32 mm Nominal Size Grey IP40 rating
- Schneider Electric Conduit 40 mm Nominal Size Grey IP40 rating
- Schneider Electric Conduit 50 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 50 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 25 mm Nominal Size Grey IP40 rating
- HellermannTyton Metal 32 mm Nominal Size Stainless Steel, Grey IP40 rating
- HellermannTyton Metal 25 mm Nominal Size Stainless Steel, Grey IP40 rating
