Capri Conduit, Flexible Conduit Fitting, 7 Nominal Size, M12, Nickel Plated Brass, Silver IP66 rating
- RS Stock No.:
- 712-515
- Mfr. Part No.:
- CAP629124
- Brand:
- Capri
Image representative of range
Subtotal (1 bag of 10 units)*
£97.12
(exc. VAT)
£116.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £97.12 | £9.712 |
*price indicative
- RS Stock No.:
- 712-515
- Mfr. Part No.:
- CAP629124
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Size | 7 | |
| Product Type | Flexible Conduit Fitting | |
| Sub Type | Conduit | |
| Thread Size | M12 | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60423 and EN 50262 | |
| Series | CAP | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Size 7 | ||
Product Type Flexible Conduit Fitting | ||
Sub Type Conduit | ||
Thread Size M12 | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
IP Rating IP66 | ||
Standards/Approvals EN 60423 and EN 50262 | ||
Series CAP | ||
- COO (Country of Origin):
- FR
The Capri Conduit Fitting is a professional accessory designed for use with CAPRIPLAST and CAPRIFLEX helically wound steel conduits. It secures both on the inner and outer sides of the conduit, ensuring a tight and reliable connection. With IP66 protection, it offers strong resistance against dust and water, making it suitable for demanding electrical installations.
Nickel plated brass body with polyethylene Terminal for durability and strength
Provides IP66 protection in compliance with EN 60529 for dust and water resistance
Female fitting
Related links
- Capri Conduit 7 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 29 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 74 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 60 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 22 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 28 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 19 Nominal Size Nickel Plated Brass, Silver IP66 rating
- Capri Conduit 13 Nominal Size Nickel Plated Brass, Silver IP66 rating
