LG L1742T 17in TFT LCD Computer Monitor

  • RS Stock No. 666-7735
  • Mfr. Part No. L1742T
  • Brand LG
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Model L1742T
Screen Size 17in
Maximum Resolution 1280 x 1024
Screen Type TFT LCD
Viewing Angle 160/160°
Response Time 5ms
Contrast Ratio 8000:1
Brightness 300cd/m²
Colour Black
Dimensions With Stand 370 x 390 x 185mm
Weight With Stand 4.2kg
Width With Stand 370mm
Height With Stand 390mm
Depth With Stand 185mm
Discontinued product