- RS Stock No.:
- 136-1473
- Mfr. Part No.:
- LC22F390FHUXEN
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 136-1473
- Mfr. Part No.:
- LC22F390FHUXEN
- Brand:
- Samsung
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung Curved Monitor
Samsung curved monitor gives you a truly immersive viewing experience. The greater curvature of the 1800R screen allows your eyes to track smoothly across the entire display while maintaining a constant viewing distance. With, Eye Saver Mode reduces eye fatigue and provides a more comfortable viewing experience. Whether an online movie, a TV show or a pulse-racing game, the Samsung deeper screen curve allows you to immerse in all your multi-media content
3000:1 contrast ratio
Enjoy a slim design with VESA mount support
Stay energy efficient with an eco-friendly design
1800R screen curve
Super slim curved panel
Simple circular stand
Game mode
Eye Saver Mode
Energy-saving auto brightness setting
Dual manual brightness settings
Enjoy a slim design with VESA mount support
Stay energy efficient with an eco-friendly design
1800R screen curve
Super slim curved panel
Simple circular stand
Game mode
Eye Saver Mode
Energy-saving auto brightness setting
Dual manual brightness settings
Specifications
Attribute | Value |
---|---|
Model | C22F390 |
Screen Size | 22in |
Maximum Resolution | 1920 x 1080 |
Screen Type | LED |
Viewing Angle | 178/178° |
Video Connection Type | HDMI, VGA |
Colour | Black |
Width Without Stand | 502.8mm |
Depth With Stand | 206.5mm |
Height With Stand | 392.5mm |
Weight With Stand | 2.8kg |
Contrast Ratio | 3000:1 |
Depth Without Stand | 87.6mm |
Dimensions Without Stand | 502.8 x 300 x 87.6mm |
Brightness | 250cd/m² |
Height Without Stand | 300mm |
Width With Stand | 502.8mm |
Response Time | 1ms |
Dimensions With Stand | 502.8 x 392.5 x 206.5mm |
Weight Without Stand | 2.3kg |