- RS Stock No.:
- 200-9320
- Mfr. Part No.:
- 6AG4104-4JR23-0HA1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 200-9320
- Mfr. Part No.:
- 6AG4104-4JR23-0HA1
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6AG4104-4JR23-0HA1 simatic IPC547G has interfaces of 2x USB 3.0 on the front
2x Intel gigabit Ethernet, 2x PS/2, audio on the rear side
7 slots: 5x PCI express and 2x PCI.
Temperature and fan monitoring
Dual Channel Enclosure blue chromated
Dual Channel Enclosure blue chromated
Interfaces
Interfaces/bus type:
Interfaces mainboard (H110 chipset):
2x Intel Gigabit Ethernet (RJ45, teaming-capable),
4x USB 3.0: 2x on rear, 2x on front,
4x USB 2.0: 4x on rear,
1x DisplayPort V1.2,
1x DVI-D,
2x PS/2,
audio: Line in, line out, micro;
Interfaces mainboard (C236 chip set):
2x Intel Gigabit Ethernet (RJ45, teaming-capable),
6x USB 3.0: 4x on rear, 2x on front,
5x USB 2.0: 4x on rear, 1x internal e.g. for software dongle with optional interlock,
2x DisplayPort V1.2,
1x DVI-D,
1x COM1,
2x PS/2,
audio: line in, line out, micro USB port
Interfaces mainboard (H110 chipset):
2x Intel Gigabit Ethernet (RJ45, teaming-capable),
4x USB 3.0: 2x on rear, 2x on front,
4x USB 2.0: 4x on rear,
1x DisplayPort V1.2,
1x DVI-D,
2x PS/2,
audio: Line in, line out, micro;
Interfaces mainboard (C236 chip set):
2x Intel Gigabit Ethernet (RJ45, teaming-capable),
6x USB 3.0: 4x on rear, 2x on front,
5x USB 2.0: 4x on rear, 1x internal e.g. for software dongle with optional interlock,
2x DisplayPort V1.2,
1x DVI-D,
1x COM1,
2x PS/2,
audio: line in, line out, micro USB port
USB port:
Mainboard (H110 chipset):
4x USB 3.0: 2x on rear, 2x on front,
4x USB 2.0: 4x on rear
Mainboard (C236 chipset):
6x USB 3.0: 4x on rear, 2x on front,
5x USB 2.0: 4x on rear, 1x internal e.g. for software dongle with optional interlock
Connection for keyboard/mouse:
2x PS/2
Serial interface:
COM1: 1x RS 232,
COM2 (optional): 1x RS 232
Mainboard (H110 chipset):
4x USB 3.0: 2x on rear, 2x on front,
4x USB 2.0: 4x on rear
Mainboard (C236 chipset):
6x USB 3.0: 4x on rear, 2x on front,
5x USB 2.0: 4x on rear, 1x internal e.g. for software dongle with optional interlock
Connection for keyboard/mouse:
2x PS/2
Serial interface:
COM1: 1x RS 232,
COM2 (optional): 1x RS 232
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Processor Type | Xeon E3-1275 v5 |
Series | Simatic IPC |
Clock Speed | 3.6/(4) GHz |
Compatible Operating System | Windows |
IP Rating | IP30 (Front) / IP20 (Rear) |
Supply Voltage | +100V → +240V AC |
Dimensions | 117 x 430 x 446 mm |
Maximum Power Consumption | 270 |
Housing Material | Metal |
Graphic Output Onboard | Yes |
Graphic Resolution | 64bit |
Onboard Memory | 4GB to 64GB |
Type of Memory Onboard | DDR4 |
Hard Drive Size | 1 TB |
Number of Rack Spaces | 24 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |