- RS Stock No.:
- 295-2650
- Mfr. Part No.:
- 1809 10 17
- Brand:
- Legris
10 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£35.81
(exc. VAT)
£42.97
(inc. VAT)
Units | Per unit |
1 - 4 | £35.81 |
5 - 9 | £34.74 |
10 + | £33.70 |
- RS Stock No.:
- 295-2650
- Mfr. Part No.:
- 1809 10 17
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Fitting Direction | 90° |
Thread Size 1 | 3/8in |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |