LM193JG Texas Instruments, Dual Comparator, Open Collector, Open Drain O/P, 1.3μs 2 → 36 V 8-Pin CDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LMx93/LM2903 family Dual Comparators

The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Specifications
Attribute Value
Comparator Type Differential
Mounting Type Through Hole
Package Type CDIP
Power Supply Type Dual, Single
Output Type Open Collector, Open Drain
Number of Channels per Chip 2
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 10.16 x 7.11 x 4.57mm
Length 10.16mm
Width 7.11mm
Height 4.57mm
Typical Voltage Gain 200 V/mV
Maximum Operating Temperature +125 °C
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -55 °C
837 In stock - FREE next working day delivery available
Price Each (In a Tube of 31)
£ 9.297
(exc. VAT)
£ 11.156
(inc. VAT)
Units
Per unit
Per Tube*
31 - 124
£9.297
£288.207
155 - 279
£8.367
£259.377
310 +
£7.624
£236.344
*price indicative
Related Products
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.