LM393N ON Semiconductor, Dual Comparator, Open Collector O/P, 1.4μs 2 → 36 V 8-Pin DIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Comparators, Fairchild Semiconductor

Comparators, Fairchild Semiconductor

Specifications
Attribute Value
Comparator Type Differential
Mounting Type Through Hole
Package Type DIP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 1.4µs
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 10.15 x 6.35 x 3.3mm
Length 10.15mm
Width 6.35mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Priced to Clear Yes
Typical Voltage Gain 200 V/mV
Typical Dual Supply Voltage ±1 → ±18V
Maximum Operating Temperature +70 °C
Discontinued product