LT1011ACN8#PBF Analog Devices, Comparator, CMOS, Open Collector, TTL O/P, 150ns 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Output Type CMOS, Open Collector, TTL
Number of Channels per Chip 1
Typical Response Time 150ns
Pin Count 8
Dimensions 10.16 x 6.477 x 3.302mm
Length 10.16mm
Width 6.477mm
Height 3.302mm
Typical CMRR 115dB
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Dual Supply Voltage ±18V
Typical Voltage Gain 500 V/mV
6 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 5.35
(exc. VAT)
£ 6.42
(inc. VAT)
Units
Per unit
Per Pack*
2 - 24
£5.35
£10.70
26 +
£3.56
£7.12
*price indicative
Packaging Options:
Related Products
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as 300nA.
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as 300nA.
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as 300nA.
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as 300nA.