LT1716IS5#TRMPBF Analog Devices, Comparator, Push-Pull O/P, 2.7 44 V 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 2.7 44 V
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
Height 0.9mm
Typical CMRR 110dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage ±22V
Typical Voltage Gain 500 V/mV
Typical PSRR 110dB
153 In stock for FREE next working day delivery
Price Each
£ 2.65
(exc. VAT)
£ 3.18
(inc. VAT)
Units
Per unit
1 - 9
£2.65
10 - 19
£1.84
20 +
£1.78
Packaging Options:
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by ...
ADCMP356YKSZ-REEL7 | ADCMP356YKSZ-REEL7 Analog Devices, Comparator, Push-Pull O/P, ...
Description:
ADCMP356YKSZ-REEL7 | ADCMP356YKSZ-REEL7 Analog Devices, Comparator, Push-Pull O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by ...