- RS Stock No.:
- 738-5327
- Mfr. Part No.:
- APX339TSG-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 738-5327
- Mfr. Part No.:
- APX339TSG-13
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Output Type | Open Drain |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.5 to 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.50mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 50 V/mV |
Minimum Operating Temperature | -40 °C |