- RS Stock No.:
- 709-2425
- Mfr. Part No.:
- TLV3702IDGK
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2425
- Mfr. Part No.:
- TLV3702IDGK
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
TLV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Output Type | Push-Pull |
Number of Channels per Chip | 2 |
Typical Response Time | 240µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Dimensions | 3 x 3 x 0.97mm |
Length | 3mm |
Width | 3mm |
Height | 0.97mm |
Typical CMRR | 88dB |
Typical Voltage Gain | 120 dB |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Maximum Operating Temperature | +125 °C |
Typical PSRR | 105dB |