MAX951ESA+ Maxim, Comparator, Rail to Rail, Swing O/P, 22μs 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Combined Op Amp and Comparator, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Operational Amplifiers, Maxim Integrated

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Output Type Rail to Rail, Swing
Typical Response Time 22µs
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical PSRR 0.07mV/V
92 In stock for FREE next working day delivery
Price Each
£ 2.95
(exc. VAT)
£ 3.54
(inc. VAT)
Units
Per unit
1 - 9
£2.95
10 - 24
£2.89
25 - 49
£2.81
50 - 74
£2.71
75 +
£2.65
Packaging Options:
Related Products
Ground-Fault Circuit Interrupter is a low-power controller for ...
Description:
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs. Ground Fault InterrupterEarth Leakage DetectorRequire less adjusting and calibrating.
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in low supply voltage applications. Input common mode range includes ground, ...