LT1716CS5#TRMPBF Analog Devices, Comparator, Open Collector O/P, 3 28 V 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 3 28 V
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
Height 0.9mm
Typical CMRR 110dB
Maximum Operating Temperature +85 °C
Typical Voltage Gain 113.98 dB
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical PSRR 110dB
Minimum Operating Temperature -40 °C
180 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.93
(exc. VAT)
£ 2.32
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.93
£9.65
25 - 120
£1.766
£8.83
125 - 245
£1.604
£8.02
250 +
£1.44
£7.20
*price indicative
Packaging Options:
Related Products
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by ...
LM139J | LM139J Texas Instruments, Quad Comparator, Open ...
Description:
LM139J | LM139J Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin CDIP