- RS Stock No.:
- 193-5600
- Mfr. Part No.:
- BA82901YFV-CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 193-5600
- Mfr. Part No.:
- BA82901YFV-CE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
BA82901YFV-C is high-gain, ground sense input comparator. BA82903Yxxx-C and BA82901Yxx-C are monolithic ICs integrated dual or quad independent comparators on a single chip. This comparator has some features of low power consumption, and can operate from 2 V to 36 V (single power supply). It is manufactured for automotive requirements of engine control unit, electric power steering, anti-lock braking system, and so on. Furthermore, it has the advantage of EMI tolerance dose. It is easy to replace with conventional products, and the EMI design is simple.
Single or Dual Supply Operation
Wide Operating Supply Voltage Range
Standard Comparator Pin-assignments
Operable from Almost GND Level for Input
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI Filter
Wide Operating Supply Voltage Range
Standard Comparator Pin-assignments
Operable from Almost GND Level for Input
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI Filter
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 5 x 4.4 x 1.15mm |
Length | 5mm |
Width | 4.4mm |
Height | 1.15mm |
Automotive Standard | AEC-Q100 |
Typical Voltage Gain | 100 dB |
Typical Dual Supply Voltage | ±1 to ±18V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |