MAX964ESE+ Maxim Integrated, Comparator, 2.7 5.5 V 16-Pin SO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Ultra-Fast, 4.5ns Propagation Delay
Ideal for +3V and +5V Single-Supply Applications
Beyond-the-Rails Input Voltage Range
Low, 5mA Supply Current (MAX997/MAX999)
3.5mV Internal Hysteresis for Clean Switching
Output Latch (MAX961/MAX963)
TTL/CMOS-Compatible Outputs
Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
Available in Space-Saving Packages:
5-Pin SOT23 (MAX999)
8-Pin μMAX (MAX961/MAX962/MAX997)
16-Pin QSOP (MAX964)
Applications
GPS Receivers
High-Speed Sampling Circuits
Line Receivers
Portable Battery-Powered Systems
Single 3V/5V Systems
Threshold Detectors/Discriminators
Zero-Crossing Detectors

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Typical Single Supply Voltage 2.7 5.5 V
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Typical CMRR 0.1mV/V
Maximum Operating Temperature +85 °C
Typical PSRR 0.05mV/V
Minimum Operating Temperature -40 °C
250 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 9.03
(exc. VAT)
£ 10.84
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£9.03
£451.50
*price indicative
Related Products
Single-supply voltage operation: 2.3 V to 5.5 VRail-to-rail ...
Description:
Single-supply voltage operation: 2.3 V to 5.5 VRail-to-rail common-mode input voltage range Low input offset voltage across VCMR: 1 mV typical Guarantees comparator output logic low from VCC = 0.9 V toundervoltage lockout (UVLO)Operating temperature range: −40°C to +125°CPackage type: 8-lead, narrow body SOICApplications Battery management/monitoring Power supply detection Window ...
Tiny 1mm x 1mm x 0.6mm 4-Bump UCSPFootprint ...
Description:
Tiny 1mm x 1mm x 0.6mm 4-Bump UCSPFootprint = Two 0402 Resistors Also Available in a 5-Pin SOT23 Package Ultra-Low Operating Current (100nA max)Input Voltage Range = -0.3V to +5.5VExternal REF Range = 0.9V to 5.5V (MAX9060/MAX9061)Internal REF Voltage = 0.2V (MAX9062/MAX9063/MAX9064)15μs Propagation Delay-40°C to +85°C Extended Temperature Range Applications ...
Available in μMAX Package Optimized for 3V and ...
Description:
Available in μMAX Package Optimized for 3V and 5V Applications (Operation Down to 2.7V)Fast, 80ns Propagation Delay (5mV Overdrive)Rail-to-Rail Input Voltage Range Low 350μA Supply Current per Comparator Low, 1mV Offset Voltage Internal Hysteresis for Clean Switching Outputs Swing 200mV of Power Rails CMOS/TTL-Compatible Outputs Output Latch (MAX941 Only)Shutdown Function ...
Fast, 40ns Propagation Delay (10mV Overdrive)Low Power150μA Supply ...
Description:
Fast, 40ns Propagation Delay (10mV Overdrive)Low Power150μA Supply Current Per Comparator (3V) Optimized for 3V and 5V Applications Rail-to-Rail Input Voltage Range Low, 500μV Offset Voltage Internal Hysteresis for Clean Switching Outputs Swing 300mV of Power Rails CMOS/TTL-Compatible Outputs Output Latch (MAX9141 Only)Shutdown Function (MAX9141 Only)Available in SC70 and SOT23 ...