MAX9142EKA+T Maxim Integrated, Dual Comparator, 2.7 → 5.5 V 8-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Fast, 40ns Propagation Delay (10mV Overdrive)
Low Power
150μA Supply Current Per Comparator (3V)
Optimized for 3V and 5V Applications
Rail-to-Rail Input Voltage Range
Low, 500μV Offset Voltage
Internal Hysteresis for Clean Switching
Outputs Swing 300mV of Power Rails
CMOS/TTL-Compatible Outputs
Output Latch (MAX9141 Only)
Shutdown Function (MAX9141 Only)
Available in SC70 and SOT23 Packages

Applications
3V/5V Systems
Battery-Powered Systems
Line Receivers
Sampling Circuits
Threshold Detectors/Discriminators
Zero-Crossing Detectors

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 3 x 1.75 x 1.3mm
Length 3mm
Width 1.75mm
Height 1.3mm
Typical CMRR 80µV/V
Automotive Standard AEC-Q100
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical PSRR 80µV/V
7500 In stock - FREE next working day delivery available
Price Each (On a Reel of 2500)
£ 1.54
(exc. VAT)
£ 1.85
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£1.54
£3,850.00
*price indicative
Related Products
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
Description:
The TSM109 is an IC that includes two comparators and a shunt voltage reference fixed at 2.5V.
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
LM393FVJ is two-channel ground sense comparator. It have ...
Description:
LM393FVJ is two-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. Wide Operating Supply Voltage Ground-sensed Input and Output Open Collector Output Wide Operating Temperature Low Offset Voltage.