BA82901YF-CE2 ROHM, Triple Comparator, 1.3μs 2 → 36 V 8-Pin SOP

  • RS Stock No. 184-8574
  • Mfr. Part No. BA82901YF-CE2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BA82901YF-C is high-gain, ground sense input comparator. BA82903Yxxx-C and BA82901Yxx-C are monolithic ICs integrated dual or quad independent comparators on a single chip. This comparator has some features of low power consumption, and can operate from 2 V to 36 V (single power supply). It is manufactured for automotive requirements of engine control unit, electric power steering, anti-lock braking system, and so on. Furthermore, it has the advantage of EMI tolerance dose. It is easy to replace with conventional products, and the EMI design is simple.

Single or Dual Supply Operation
Wide Operating Supply Voltage Range
Standard Comparator Pin-assignments
Operable from Almost GND Level for Input
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI Filter

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Number of Channels per Chip 3
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 5 x 4.4 x 1.5mm
Length 5mm
Width 4.4mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Typical Voltage Gain 100 dB
Maximum Operating Temperature 125 °C
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (On a Reel of 2500)
£ 0.442
(exc. VAT)
£ 0.53
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.442
£1,105.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.