NJM2903D New Japan Radio, Dual Comparator, Open Collector O/P, 1.5μs 3 → 28 V 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, New Japan Radio

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 1.5µs
Pin Count 8
Typical Single Supply Voltage 3 → 28 V
Dimensions 8.8 x 6.4 x 3.4mm
Length 8.8mm
Width 6.4mm
Height 3.4mm
Minimum Operating Temperature -40 °C
Typical Voltage Gain 106 dB
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Operating Temperature +85 °C
250 In stock for delivery within 5 working days
Price Each (In a Tube of 50)
£ 0.298
(exc. VAT)
£ 0.358
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£0.298
£14.90
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
NJM2903RB1-TE1 | NJM2903RB1-TE1 New Japan Radio, Dual Comparator, ...
Description:
NJM2903RB1-TE1 | NJM2903RB1-TE1 New Japan Radio, Dual Comparator, Open Collector O/P, 1.5μs 3 → 28 V 8-Pin TVSP
NJM2903V-TE1 | NJM2903V-TE1 New Japan Radio, Dual Comparator, ...
Description:
NJM2903V-TE1 | NJM2903V-TE1 New Japan Radio, Dual Comparator, Open Collector O/P, 1.5μs 3 → 28 V 8-Pin SSOP