NJM319D New Japan Radio, Dual Comparator, Open Collector O/P, 0.08μs 9 → 28 V 14-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Comparators, New Japan Radio

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 0.08µs
Pin Count 14
Typical Single Supply Voltage 9 → 28 V
Dimensions 19 x 6.4 x 3.4mm
Length 19mm
Width 6.4mm
Height 3.4mm
Typical Voltage Gain 92 dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
50 In stock for delivery within 5 working days
Price Each (In a Tube of 50)
£ 0.596
(exc. VAT)
£ 0.715
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£0.596
£29.80
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
NJM311M | NJM311M New Japan Radio, Comparator, Open ...
Description:
NJM311M | NJM311M New Japan Radio, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin DMP
NJM2901V-TE1 | NJM2901V-TE1 New Japan Radio, Quad Comparator, ...
Description:
NJM2901V-TE1 | NJM2901V-TE1 New Japan Radio, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SSOP