LM2903WYPT STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Output Type CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip 2
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 4.4 x 3 x 1.05mm
Length 4.4mm
Width 3mm
Height 1.05mm
Typical Voltage Gain 200 V/mV
Typical Dual Supply Voltage ±1 → ±18V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Available to back order for despatch 10/11/2020
Price Each (On a Reel of 4000)
£ 0.074
(exc. VAT)
£ 0.089
(inc. VAT)
Units
Per unit
Per Reel*
4000 +
£0.074
£296.00
*price indicative
Related Products
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by ...
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.