- RS Stock No.:
- 165-8909
- Mfr. Part No.:
- MAX9119EXK+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-8909
- Mfr. Part No.:
- MAX9119EXK+T
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Single Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | 1.6µs |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Typical CMRR | 0.5mV/V |
Typical PSRR | 0.1mV/V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |