- RS Stock No.:
- 165-7774
- Mfr. Part No.:
- LM339ADT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-7774
- Mfr. Part No.:
- LM339ADT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | CMOS, DL, ECL, MOS, TTL |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 8.75 x 4 x 1.65mm |
Length | 8.75mm |
Width | 4mm |
Height | 1.65mm |
Typical Voltage Gain | 200 V/mV |
Typical Dual Supply Voltage | ±1 → ±18V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |