- RS Stock No.:
- 165-4582
- Mfr. Part No.:
- MAX9201EUE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-4582
- Mfr. Part No.:
- MAX9201EUE+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Quad Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | 7ns |
Pin Count | 16 |
Typical Single Supply Voltage | 4.75 → 10.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Typical CMRR | 50µV/V |
Maximum Operating Temperature | +85 °C |
Typical PSRR | 50µV/V |
Minimum Operating Temperature | -40 °C |