- RS Stock No.:
- 165-4551
- Mfr. Part No.:
- MAX913EPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-4551
- Mfr. Part No.:
- MAX913EPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Single Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Typical CMRR | 110dB |
Maximum Operating Temperature | +85 °C |
Typical PSRR | 100dB |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 3500 V/V |