LT1016CN8#PBF Analog Devices, Comparator, Complementary O/P, 5 V 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Output Type Complementary
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V
Dimensions 10.16 x 6.48 x 3.3mm
Length 10.16mm
Width 6.48mm
Height 3.3mm
Typical CMRR 96dB
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical PSRR 75dB
Typical Dual Supply Voltage ±3V
Typical Voltage Gain 69.54 dB
200 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.753
(exc. VAT)
£ 4.504
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£3.753
£187.65
250 - 450
£3.619
£180.95
500 +
£3.528
£176.40
*price indicative
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by ...
A range of high speed voltage comparators from ...
Description:
A range of high speed voltage comparators from Texas Instruments featuring response times of less than 200 ns. The range includes ultra-fast devices such as the TL3016 and TL3116 which have complementary (differential) outputs and typical switching times of 10 ns or less.
AD8564ARZ | AD8564ARZ Analog Devices, Quad Comparator, 5 ...
Description:
AD8564ARZ | AD8564ARZ Analog Devices, Quad Comparator, 5 V 16-Pin SOIC
A range of voltage comparators from Texas Instruments ...
Description:
A range of voltage comparators from Texas Instruments having both differential inputs and differential outputs.