MAX9141ESA+ Maxim, Comparator, Push-Pull O/P, 2.7 → 5.5 V 8-Pin SOIC

  • RS Stock No. 146-1304
  • Mfr. Part No. MAX9141ESA+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Single Comparators, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Comparators, Maxim Integrated

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Output Type Push-Pull
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Typical CMRR 80µV/V
Typical PSRR 80µV/V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
100 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 0.713
(exc. VAT)
£ 0.856
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£0.713
£71.30
*price indicative
Related Products
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
FAN156L6X | FAN156L6X ON Semiconductor, Comparator, Push-Pull O/P, ...
Description:
FAN156L6X | FAN156L6X ON Semiconductor, Comparator, Push-Pull O/P, 0.0054μs 5.5 V 6-Pin MicroPak
FAN256L8X | FAN256L8X ON Semiconductor, Dual Comparator, Push-Pull ...
Description:
FAN256L8X | FAN256L8X ON Semiconductor, Dual Comparator, Push-Pull O/P, 0.0054μs 5.5 V 8-Pin MicroPak