TLC339IPW Texas Instruments, Comparator, Open Drain O/P, 2.5μs 3 → 16 V 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

TLC series LinCMOS Comparators

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Output Type Open Drain
Number of Channels per Chip 1
Typical Response Time 2.5µs
Pin Count 14
Typical Single Supply Voltage 3 → 16 V
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Typical CMRR 84dB
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
90 In stock for FREE next working day delivery
Price Each (In a Tube of 90)
£ 0.538
(exc. VAT)
£ 0.646
(inc. VAT)
Units
Per unit
Per Tube*
90 +
£0.538
£48.42
*price indicative
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by ...
Integrated solutions from Texas Instruments combining a general ...
Description:
Integrated solutions from Texas Instruments combining a general purpose operational amplifier and voltage comparator in a single package.
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.