- RS Stock No.:
- 463-537
- Mfr. Part No.:
- NE521DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 463-537
- Mfr. Part No.:
- NE521DG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Dual Supply Voltage | ±5V |
- RS Stock No.:
- 463-537
- Mfr. Part No.:
- NE521DG
- Brand:
- ON Semiconductor