AD790JRZ Analog Devices, Comparator, TTL O/P, 5 V 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type TTL
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Typical CMRR 95dB
Maximum Operating Temperature +70 °C
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical PSRR 90
Minimum Operating Temperature 0 °C
139 In stock for FREE next working day delivery
Price Each
£ 7.73
(exc. VAT)
£ 9.28
(inc. VAT)
Units
Per unit
1 - 19
£7.73
20 - 48
£6.94
49 +
£6.53
Packaging Options:
Related Products
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as 300nA.
A range of high speed voltage comparators from ...
Description:
A range of high speed voltage comparators from Texas Instruments featuring response times of less than 200 ns. The range includes ultra-fast devices such as the TL3016 and TL3116 which have complementary (differential) outputs and typical switching times of 10 ns or less.
AD790AQ | AD790AQ Analog Devices, Comparator, CMOS, TTL ...
Description:
AD790AQ | AD790AQ Analog Devices, Comparator, CMOS, TTL O/P, 0.04 → 0.045μs 5 V 8-Pin CDIP