- RS Stock No.:
- 878-2615
- Mfr. Part No.:
- EAC333
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-2615
- Mfr. Part No.:
- EAC333
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft EAC Series IEC Connectors
2 & 3 pin IEC power connectors have been designed to be used in a vast array of applications.
Long solder lug or Faston terminal options available
Can be mounted by snap-in or screw mount depending on the application
Can be mounted by snap-in or screw mount depending on the application
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V ac |
Gender | Male |
Mounting Type | Panel Mount |
Current Rating | 15A |
Termination Method | Solder Lug |