Phoenix Contact VS-PPC-C2-MSTB-MNNA-P13-A5-SP Series Power Connector Panel Mount, 5, Solder Termination, 16A, 24 V
- RS Stock No.:
- 802-7514
- Mfr. Part No.:
- 1608074
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-7514
- Mfr. Part No.:
- 1608074
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Connector
Phoenix Contact brings you a brilliant and high-quality range of Cat6A, RJ445 connectors. Housed in a solid plastic and featuring Phoenix's 'QUICKCON' assembly, you do not require any special tools to get this RJ45 assembled. This Cat6A connector is rated up to 10GBPS and designed to take 24-26 AWG wires.
Features and benefits:
- QUICKCON connection for super simplicity
- Future proof with 10GBPS (Cat6a)
- Can be used internationally with EAC B.01742, UL 1863, and CAN/CSA C22.2
- Versatile use: cable 1-wire to 7-wire conductors AWG 26-24
- Housed in a strong plastic housing
- IDC connection method
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Voltage Rating | 24 V |
Mounting Type | Panel Mount |
Current Rating | 16A |
Termination Method | Solder |
Contact Material | Copper Alloy |
Housing Material | Zinc |
Cable Diameter | 13mm |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Series | VS-PPC-C2-MSTB-MNNA-P13-A5-SP |
- RS Stock No.:
- 802-7514
- Mfr. Part No.:
- 1608074
- Brand:
- Phoenix Contact