- RS Stock No.:
- 719-9318
- Mfr. Part No.:
- 176300-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-9318
- Mfr. Part No.:
- 176300-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 600 V ac |
Gender | Female |
Current Rating | 12A |
Housing Material | Nylon |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 719-9318
- Mfr. Part No.:
- 176300-1
- Brand:
- TE Connectivity