Recently searched

    Molex DISK DRIVE POWER Series Disk Drive Connector Through Hole Socket, Solder Termination, 6.5A, 250 V

    RS Stock No.:
    670-4256
    Mfr. Part No.:
    15-24-4441
    Brand:
    Molex
    Molex
    View all Compact Power Connectors
    Discontinued product
    RS Stock No.:
    670-4256
    Mfr. Part No.:
    15-24-4441
    Brand:
    Molex

    Technical Reference


    Legislation and Compliance


    Product Details

    Molex Disk Drive Connectors, 8981 Series


    Use with 8980 Series terminals.



    Disk Drive Connectors


    Specifications

    AttributeValue
    Plug/SocketSocket
    Voltage Rating250 V
    GenderMale
    Mounting TypeThrough Hole
    Current Rating6.5A
    Termination MethodSolder
    Contact MaterialPhosphor Bronze
    Housing MaterialNylon
    Contact PlatingTin over Nickel
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+105°C
    Series Number8981
    SeriesDISK DRIVE POWER
    Discontinued product