- RS Stock No.:
- 313-7379
- Mfr. Part No.:
- 570-003-744-900
- Brand:
- EDAC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 313-7379
- Mfr. Part No.:
- 570-003-744-900
- Brand:
- EDAC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IP67 Cable Plugs and Sockets, 10A
Pre-terminated IP67 connectors, wire-to-wire with 1m of wire. Latch mechanism prevents misalignment and unintentional disconnection Lightweight, high impact, flame retardant (UL94-VO) PBT housings
Suitable for wire-to-wire connection up to 10A
Contact material - Tin over brass
Insulator withstand voltage - 1700Va.c. .
Rated Voltage - 300Va.c.
Wire Housing seal - Silicone rubber
Contact resistance - 10mΩ max.
Insulation resistance - 1000MΩ @ 500Vd.c.
Temperature rating - -40°C to +105°C
Mating life cycles - 100 min.
Contact material - Tin over brass
Insulator withstand voltage - 1700Va.c. .
Rated Voltage - 300Va.c.
Wire Housing seal - Silicone rubber
Contact resistance - 10mΩ max.
Insulation resistance - 1000MΩ @ 500Vd.c.
Temperature rating - -40°C to +105°C
Mating life cycles - 100 min.
IP67 Edac Range
Specifications
Attribute | Value |
---|---|
Pole Format | 3P |
Plug/Socket | Socket |
Voltage Rating | 300 V ac |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 10A |
Termination Method | Crimp |
Contact Material | Brass |
Housing Material | PBT |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series | 570 |