Molex, 211937 Compact Power Connector Surface Mount Plug, 2, Screw Termination, 120A, 300 V

  • RS Stock No. 200-9127
  • Mfr. Part No. 211937-0003
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

The Molex Coeur CST high-current male header is a dual row power connector has 6mm diameter which comes in blue colour.

Made from copper alloy material
It is EU RoHS Compliant

Specifications
Attribute Value
Pole Format 2
Plug/Socket Plug
Voltage Rating 300 V
Gender Male
Mounting Type Surface Mount
Current Rating 120A
Termination Method Screw
Series 211937
144 In stock - FREE next working day delivery available
Price Each
£ 16,088.85
(exc. VAT)
£ 19,306.62
(inc. VAT)
Units
Per unit
1 - 4
£16,088.85
5 +
£14,886.61
Related Products
From EDAC, a series of superior quality fully ...
Description:
From EDAC, a series of superior quality fully waterproof wire to board connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of ...
The Weidmuller earth terminal is a yellow, SAK ...
Description:
The Weidmuller earth terminal is a yellow, SAK series EK 2.5N, DIN rail mount power block. It has a 2-way terminals clamp mechanically and electrically to the G type. It has a voltage rating of 800V and current rating of 25A. The earth block dimensions are the length of 36.5mm, ...
Compact connector based on size 3 A with ...
Description:
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A Space saving design due to an angled male-male version IP20 protected male and female contact according to IEC 60 529Field wiring possible without special tools due to axial screw termination technology16 coding options with separate ...
From Harting, this Han Eco surface mount connector ...
Description:
From Harting, this Han Eco surface mount connector housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connector inserts in industrial applications. • IP65 Degree of Protection• Operating Temperature: -40°C to +125°C. Han Eco Surface Mount Connector ...