- RS Stock No.:
- 162-4593
- Mfr. Part No.:
- 6329G6
- Brand:
- Anderson Power Products
Discontinued product
- RS Stock No.:
- 162-4593
- Mfr. Part No.:
- 6329G6
- Brand:
- Anderson Power Products
Technical Reference
Legislation and Compliance
Product Details
The second to largest SB housings work with wire contacts up to 1/0 AWG [50 mm²] as well as busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded. NOTE: SB®175 black housing is keyless and can be mated with all other colours.
Specifications
Attribute | Value |
---|---|
Current Rating | 175A |
Gender | Male |
Series | SB175 |
Mounting Type | Cable Mount |
Voltage Rating | 600 V ac/dc |
Pole Format | 2P |
Termination Method | Crimp |
Series Number | 175 |
- RS Stock No.:
- 162-4593
- Mfr. Part No.:
- 6329G6
- Brand:
- Anderson Power Products