- RS Stock No.:
- 162-4582
- Mfr. Part No.:
- 6801G2
- Brand:
- Anderson Power Products
Discontinued product
- RS Stock No.:
- 162-4582
- Mfr. Part No.:
- 6801G2
- Brand:
- Anderson Power Products
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Like the other Multipole connectors, the SB®120 offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits, or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3 mm²) to #1 (42.4 mm²) are heldin the second smallest SB® housing
Specifications
Attribute | Value |
---|---|
Current Rating | 120A |
Gender | Male |
Series | SB120 |
Mounting Type | Cable Mount |
Voltage Rating | 600 V ac/dc |
Pole Format | 2P |
Termination Method | Crimp |
Series Number | 120 |