Crimp Terminal 173041 Series for use with ValuSeal Plug Housing 172877

  • RS Stock No. 169-9356
  • Mfr. Part No. 173041-0003
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ValuSeal Crimp Terminal, Male, 16 AWG, Tin (Sn)

Specifications
Attribute Value
Accessory Type Crimp Terminal
For Use With ValuSeal Plug Housing 172877
Series 173041
18000 In stock - FREE next working day delivery available
Price Each (On a Reel of 6000)
£ 0.02
(exc. VAT)
Units
Per unit
Per Reel*
6000 +
£0.02
£120.00
*price indicative
Related Products
From EDAC, a series of wire seals for ...
Description:
From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range are available in various colours and wire sizes.Part number 111-9352 ...
Molex 46819 series contacts from the EXTreme Guardian ...
Description:
Molex 46819 series contacts from the EXTreme Guardian Power Connector System. The gold plated copper female terminals can accommodate up to 6 AWG wire providing a high 185.0A per linear inch. For suitable female housings, see typical part numbers 123-7191 and 123-7195. Gold plated Relatively small 11.00 mm pitch Low- ...
Terminal Position Assurance (TPA) Clips for use with ...
Description:
Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the terminal from backing out of the housing in high vibration ...
A range of male and female contacts for ...
Description:
A range of male and female contacts for use with the Molex Valu Seal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact and have a suggested wire size of 16 AWG ...