2J Antenna GNSS Development Board 2J LTE Development Kit for Radio Frequency Development Kits 2700MHz 2JDB0318
- RS Stock No.:
- 204-7540
- Mfr. Part No.:
- 2JDB0318
- Brand:
- 2J Antenna
Discontinued product
- RS Stock No.:
- 204-7540
- Mfr. Part No.:
- 2JDB0318
- Brand:
- 2J Antenna
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The 2J Antenna 4G LTE/3G/2G High Performance Compact Size Fiberglass Antenna with Surface Mount Fiberglass and Omni-Directional radiation pattern. It works with 25W input power.
Ground plane independent
-40°C to +85°C operating temperature
50Ohms impedance
-40°C to +85°C operating temperature
50Ohms impedance
Specifications
Attribute | Value |
---|---|
RF Technology | LTE |
Classification | Radio Module |
Kit Classification | Development Kit |
For Use With | Radio Frequency Development Kits |
Featured Device | 2J |
Kit Name | GNSS Development Board |
Frequency | 2700MHz |