- RS Stock No.:
- 204-2700
- Mfr. Part No.:
- EVB-USB7216
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 204-2700
- Mfr. Part No.:
- EVB-USB7216
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The Microchip EVB-USB7216 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB7216, a 6-port SuperSpeed+ (SS+) USB Smart Hub IC on a 4-layer RoHS-compliant Printed Circuit Board (PCB). This allows the user to gain an understanding of the product and accelerate the integration of the USB7216 into the users design.
USB7216 in a 100-pin QFN RoHS-compliant package
USB 3.2-compliant (Gen2 operation) & USB 2.0-compliant (HS, FS, and LS operation)
USB Gen2 Type-B upstream port
Six downstream USB ports: Four Gen2 downstream ports including one supporting USB Type-C and two USB 2.0-only downstream port
USB 3.2-compliant (Gen2 operation) & USB 2.0-compliant (HS, FS, and LS operation)
USB Gen2 Type-B upstream port
Six downstream USB ports: Four Gen2 downstream ports including one supporting USB Type-C and two USB 2.0-only downstream port
Specifications
Attribute | Value |
---|---|
Kit Classification | Interface Board |
For Use With | Embedded USB applications |
Featured Device | USB7216 |
Kit Name | USB7216 |